Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENESIC
Manufacturer Part NoGD30MPS06H
Order Code3598623
Product RangeMPS Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.080 (CNY56.5904) |
| 5+ | CNY45.090 (CNY50.9517) |
| 10+ | CNY40.100 (CNY45.313) |
| 50+ | CNY39.460 (CNY44.5898) |
| 100+ | CNY38.820 (CNY43.8666) |
| 250+ | CNY38.230 (CNY43.1999) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.08 (CNY56.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoGD30MPS06H
Order Code3598623
Product RangeMPS Series
Technical Datasheet
Product RangeMPS Series
Diode ConfigurationSingle
Diode Case StyleTO-247
No. of Pins2 Pin
Diode MountingThrough Hole
Qualification-
Technical Specifications
Product Range
MPS Series
Diode Case Style
TO-247
Diode Mounting
Through Hole
Diode Configuration
Single
No. of Pins
2 Pin
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007756