Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY587.880 (CNY664.3044) |
| 5+ | CNY576.130 (CNY651.0269) |
| 10+ | CNY564.370 (CNY637.7381) |
Price for:Each
Minimum: 1
Multiple: 1
CNY587.88 (CNY664.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGIC
Manufacturer Part NoMLD4BS
Order Code2811541
Technical Datasheet
Overload Adjustment Current Min-
Supply Voltage AC Max400V
Supply Voltage DC Max-
Overload Adjustment Current Max-
Temperature Monitoring Min-
Coil Voltage AC Max-
Coil Voltage DC Max-
Temperature Monitoring Max-
Contact Current-
Switching Voltage Max-
Contact ConfigurationSPST-NO, SPST-NO
Relay MountingDIN Rail
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Overload Adjustment Current Min
-
Supply Voltage DC Max
-
Temperature Monitoring Min
-
Coil Voltage DC Max
-
Contact Current
-
Contact Configuration
SPST-NO, SPST-NO
Product Range
-
Supply Voltage AC Max
400V
Overload Adjustment Current Max
-
Coil Voltage AC Max
-
Temperature Monitoring Max
-
Switching Voltage Max
-
Relay Mounting
DIN Rail
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18