Print Page
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,753.690 (CNY1,981.6697) |
| 5+ | CNY949.190 (CNY1,072.5847) |
| 10+ | CNY684.030 (CNY772.9539) |
| 25+ | CNY670.770 (CNY757.9701) |
| 50+ | CNY657.500 (CNY742.975) |
| 100+ | CNY644.230 (CNY727.9799) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,753.69 (CNY1,981.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No850-056-0812F
Order Code4721080
Product Range28 Series
Technical Datasheet
For Use WithCombo HiPer-D Series Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
Contact Termination TypeCrimp
Product Range28 Series
SVHCTo Be Advised
Technical Specifications
For Use With
Combo HiPer-D Series Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
14AWG
Product Range
28 Series
D Sub Contact Type
Pin (Male)
Contact Material
Copper Alloy
Wire Size AWG Max
12AWG
Contact Termination Type
Crimp
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845