Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10,543.580 (CNY11,914.2454) |
| 5+ | CNY10,098.720 (CNY11,411.5536) |
| 10+ | CNY9,549.760 (CNY10,791.2288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10,543.58 (CNY11,914.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoD36
Order Code745686
Technical Datasheet
Crimp Tool TypeHydraulic
For Use With150mm Wires
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Compact tool + case
- Ideal for off site use (no power source required)
- 35KN Crimping force
- Crimp head rotates 360° for easy access
- Crimp stroke 5-8mm
- Can be released part way through crimp cycle
- Die sets interchangeable in seconds
- Audible "Click" on full crimp pressure
- Handy carrying case for tool and up to 10 die sets
Technical Specifications
Crimp Tool Type
Hydraulic
Product Range
-
For Use With
150mm Wires
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.42