Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM39029/58-363
Order Code3618231
Product RangeM39029/58 Series
Your Part Number
Technical Datasheet
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.490 (CNY24.2837) |
| 10+ | CNY21.080 (CNY23.8204) |
| 100+ | CNY20.660 (CNY23.3458) |
| 500+ | CNY20.240 (CNY22.8712) |
| 1000+ | CNY19.820 (CNY22.3966) |
| 2500+ | CNY19.410 (CNY21.9333) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.49 (CNY24.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM39029/58-363
Order Code3618231
Product RangeM39029/58 Series
Technical Datasheet
Product RangeM39029/58 Series
Contact GenderPin
Contact Termination TypeCrimp
For Use WithGlenair 80 Series Circular Connectors
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
M39029/58 Series
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Contact Gender
Pin
For Use With
Glenair 80 Series Circular Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536