Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoMWDL-15P-6E5-18B
Order Code2759413
Product RangeMWDL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,984.180 (CNY4,502.1234) |
| 5+ | CNY3,486.160 (CNY3,939.3608) |
| 10+ | CNY2,888.530 (CNY3,264.0389) |
| 25+ | CNY2,589.720 (CNY2,926.3836) |
| 50+ | CNY2,390.510 (CNY2,701.2763) |
| 100+ | CNY2,379.880 (CNY2,689.2644) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,984.18 (CNY4,502.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoMWDL-15P-6E5-18B
Order Code2759413
Product RangeMWDL Series
Technical Datasheet
No. of Positions15Ways
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket ColourMulti-coloured
Product RangeMWDL Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MWDL-15P-6E5-18.0B from Glenair is a Micro-D MWDL series low profile plastic shell connector with 15 contacts. This MWDL connector is supplied with stranded mil spec hook-up wire. Compatible with #26AWG wire (colour-coded stripes per MIL-STD-681) with 18inch length. Contacts are crimped to wire and potted with epoxy.
- Glass-filled high temperature thermoplastic connector body
- Liquid crystal polymer (LCP)/ polyphenylene sulphide(PPS) insulator
- Beryllium copper pin contacts with gold over nickel plating
- Current rating is 3A, DWV is 600VAC sea level
- Minimum insulation resistance is 5000Mohm, maximum contact resistance is 8mohm
- Operating temperature range from -55°C to +150°C
- Through hole mounting hardware
Applications
Industrial
Technical Specifications
No. of Positions
15Ways
Cable Length - Metric
457mm
Product Range
MWDL Series
Cable Length - Imperial
18"
Jacket Colour
Multi-coloured
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319