Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,497.290 (CNY6,211.9377) |
| 5+ | CNY4,810.130 (CNY5,435.4469) |
| 10+ | CNY3,985.540 (CNY4,503.6602) |
| 25+ | CNY3,573.240 (CNY4,037.7612) |
| 50+ | CNY3,298.380 (CNY3,727.1694) |
| 100+ | CNY3,283.710 (CNY3,710.5923) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,497.29 (CNY6,211.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoMWDM2L-25PCBRP-.110
Order Code2759456
Product RangeMWDM-CBR
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMWDM-CBR
No. of Contacts25Contacts
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminium Alloy Body
SVHCTo Be Advised
Product Overview
The MWDM2L-25PCBRP-.110 from Glenair is a Micro-D MWDM-BR right angle through hole PCB connector with 25 contacts. Terminals are coated with Sn60/Pb40 tin-lead solder for best solderability.
- Aluminium alloy shell with nickel plating
- Liquid crystal polymer (LCP)/ polyphenylene sulphide(PPS) insulator
- Copper alloy pin contacts gold over nickel plating
- Blue colour fluorosilicone rubber interfacial seal
- Current rating is 3A, DWV is 600VAC sea level
- Minimum insulation resistance is 5000Mohm, maximum contact resistance is 8mohm
- Operating temperature range from -55°C to +150°C
- Solder dipped gold plated copper alloy PCB terminals
- Terminal length is 0.110inch
- Standard jackpost
Applications
Industrial
Technical Specifications
D Sub Connector Type
Micro D
Product Range
MWDM-CBR
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Aluminium Alloy Body
Gender
Plug
No. of Contacts
25Contacts
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01