Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoBG306-06-A-1-0400-L-B
Order Code2443091
Product RangeWhite Lite BG306
Your Part Number
Technical Datasheet
3,672 In Stock
Need more?
3672 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.920 (CNY10.0796) |
| 10+ | CNY7.600 (CNY8.588) |
| 100+ | CNY6.450 (CNY7.2885) |
| 500+ | CNY5.770 (CNY6.5201) |
| 1000+ | CNY5.360 (CNY6.0568) |
| 2500+ | CNY4.940 (CNY5.5822) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.92 (CNY10.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBG306-06-A-1-0400-L-B
Order Code2443091
Product RangeWhite Lite BG306
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts6Contacts
Connector MountingSurface Mount
Product RangeWhite Lite BG306
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BG306-06-A-1-0400-L-B is a 6-contact 2.54mm white straight Board-to-board Socket with gold plated brass contacts and an UL94V-0 natural LCP polyester standard insulator. The BG306 series receptacle has leaf spring type contacts and surface type PCB mount. LCP is suitable for IR reflow, wave and manual solder.
- No locating peg
- 3A Current rating
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 500VAC Dielectric withstanding voltage
- 0.64mm Mates with square pin size
Applications
Industrial, Consumer Electronics
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
2.54mm
No. of Contacts
6Contacts
Product Range
White Lite BG306
Contact Plating
Gold Plated Contacts
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000579