Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
700+ | CNY7.130 (CNY8.0569) |
1400+ | CNY6.790 (CNY7.6727) |
2100+ | CNY6.600 (CNY7.458) |
3500+ | CNY6.370 (CNY7.1981) |
4900+ | CNY6.220 (CNY7.0286) |
7000+ | CNY6.060 (CNY6.8478) |
Price for:Each (Supplied on Full Reel)
Minimum: 700
Multiple: 700
CNY4,991.00 (CNY5,639.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part NoSIM2070-6-1-30-00-A
Order Code2537029
Product RangeSIM2070
Technical Datasheet
Memory / Card TypeSIM
Insert & Eject MechanismPush-Pull
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSIM2070
Product Overview
The SIM2070-6-1-30-00-A is a 6-position push-pull 2FF SIM Card Connector with 5µ-inch gold phosphor bronze contacts. The SIM2070 series connector is made with stainless steel metallic shell and black hi-temperature thermoplastic housing.
- UL94V-0 Flammability rating
- 5000 Cycles durability
- -40 to 85°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Memory / Card Type
SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Insert & Eject Mechanism
Push-Pull
Contact Material
Phosphor Bronze
Product Range
SIM2070
Alternatives for SIM2070-6-1-30-00-A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001423