Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.760 (CNY11.0288) |
| 10+ | CNY8.320 (CNY9.4016) |
| 100+ | CNY7.070 (CNY7.9891) |
| 500+ | CNY6.070 (CNY6.8591) |
| 1000+ | CNY5.770 (CNY6.5201) |
| 2500+ | CNY5.530 (CNY6.2489) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.76 (CNY11.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoSIM7050-8-0-00-A
Order Code2443104
Product RangeSIM7050
Technical Datasheet
Memory / Card TypeMicro SIM
Insert & Eject MechanismPush-Pull
No. of Contacts8Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSIM7050
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SIM7050 series 6 or 8-contact Push-pull 3FF Micro SIM Connector with phosphor bronze contact terminal. It has hi-temp thermoplastic housing material and stainless steel metallic shell.
- 1A Current rating (maximum)
- 5000 Cycles durability
- 100mΩ Contact resistance (maximum)
- -40 to 85°C Operating temperature
Applications
Consumer Electronics, Industrial
Technical Specifications
Memory / Card Type
Micro SIM
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Insert & Eject Mechanism
Push-Pull
Contact Material
Phosphor Bronze
Product Range
SIM7050
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000661