Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoUSB2066-05-RBHM-15-STB-00-00-A
Order Code2293774
Product RangeUSB2066 Series
Your Part Number
Technical Datasheet
460 In Stock
Need more?
460 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.950 (CNY4.4635) |
| 100+ | CNY3.460 (CNY3.9098) |
| 250+ | CNY3.330 (CNY3.7629) |
| 500+ | CNY3.110 (CNY3.5143) |
| 1000+ | CNY2.980 (CNY3.3674) |
| 2500+ | CNY2.890 (CNY3.2657) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY39.50 (CNY44.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB2066-05-RBHM-15-STB-00-00-A
Order Code2293774
Product RangeUSB2066 Series
Technical Datasheet
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeUSB2066 Series
SVHCNo SVHC (27-Jun-2024)
Alternatives for USB2066-05-RBHM-15-STB-00-00-A
8 Products Found
Product Overview
The USB2066-05-RBHM-15-STB-00-00-A is a 5-contact type B Mini USB 2.0 Horizontal Receptacle with 15µinch gold plated phosphor bronze (T=0.25mm) contact terminal, a black UL94V-0 housing and brass (T=0.4mm) metallic shell. The USB2066 series connector has surface type PCB mount, side entry type, top mount position and without shell stake.
- No offset, without post
- 3.96mm Profile
- 1A Current rating
- 30VDC Voltage rating
- 50mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance (apply 100VDC)
- 100VAC for one minute Dielectric withstanding voltage, no discharge or flash
- 5000 Cycles durability
Applications
Industrial, Consumer Electronics
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Product Range
USB2066 Series
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121