Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoUSB3075-30-A
Order Code2443116
Product RangeUSB3075 Series
Your Part Number
Technical Datasheet
637 In Stock
Need more?
637 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY2.790 (CNY3.1527) |
| 4500+ | CNY2.700 (CNY3.051) |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
CNY4,185.00 (CNY4,729.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB3075-30-A
Order Code2443116
Product RangeUSB3075 Series
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUSB3075 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The USB3075-30-A is a 5-contact right angle surface mount Micro USB Type-B Receptacle with 30μinch gold-plated copper alloy contacts. It comes with black LCP plastic housing and stainless steel metallic shell.
- 30mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 10000-cycle Mechanical durability
Applications
Computers & Computer Peripherals
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
USB3075 Series
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000486