Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoUSB3076-30-A
Order Code2443117
Product RangeUSB3076 Series
Your Part Number
Technical Datasheet
3,107 In Stock
Need more?
3107 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.940 (CNY5.5822) |
| 37+ | CNY3.730 (CNY4.2149) |
| 112+ | CNY3.540 (CNY4.0002) |
| 300+ | CNY3.180 (CNY3.5934) |
| 750+ | CNY3.170 (CNY3.5821) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.94 (CNY5.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB3076-30-A
Order Code2443117
Product RangeUSB3076 Series
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUSB3076 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The USB3076-30-A is a 5-contact type B Micro USB 2.0 Horizontal Receptacle with 30µinch gold plated copper alloy contact terminal, a black UL94V-0 LCP housing and stainless steel metallic shell. The USB3076 series connector has surface type PCB mount, side entry type, bottom mount position and outer shell stake.
- No locating peg and mating face lead in
- 2.66mm Profile
- 1.0A Signal (Pins 2, 3, 4), 1.8A power (Pins 1, 5) current rating
- 100V Voltage rating
- 30mΩ Maximum contact resistance
- 10,000 cycles Durability
- 30mΩ Maximum contact resistance
- 10,000 cycles Durability
Applications
Industrial, Consumer Electronics
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
USB3076 Series
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Alternatives for USB3076-30-A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299