Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoUSB3076-30-A
Order Code2443118
Product RangeUSB3076 Series
Technical Datasheet
1,500 In Stock
Need more?
1500 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY3.120 (CNY3.5256) |
| 4500+ | CNY2.900 (CNY3.277) |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
CNY4,680.00 (CNY5,288.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB3076-30-A
Order Code2443118
Product RangeUSB3076 Series
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUSB3076 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The USB3076-30-A is a 5-contact surface mount type B Micro USB 2.0 Horizontal Receptacle with 30µinch gold plated copper alloy contact terminal. It comes with black UL94V-0 LCP housing and stainless steel metallic shell. The USB3076 series connector has side entry type, bottom mount position and outer shell stake.
- No locating peg and mating face lead in
- 2.66mm Profile
- 1.0A Signal (pins 2, 3, 4), 1.8A power (pins 1, 5) current rating
- 100V Voltage rating
- 30mΩ Maximum contact resistance
- 10000 Cycles durability
- 10000 Cycles durability
Applications
Industrial, Consumer Electronics
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
USB3076 Series
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000496