Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoUSB3105-30-A
Order Code2293775
Product RangeUSB3105 Series
Your Part Number
Technical Datasheet
828 In Stock
1,500 more incoming. You can reserve stock now
828 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.120 (CNY5.7856) |
| 100+ | CNY4.350 (CNY4.9155) |
| 250+ | CNY3.890 (CNY4.3957) |
| 500+ | CNY3.880 (CNY4.3844) |
| 1000+ | CNY3.610 (CNY4.0793) |
| 2500+ | CNY3.330 (CNY3.7629) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY51.20 (CNY57.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB3105-30-A
Order Code2293775
Product RangeUSB3105 Series
Technical Datasheet
USB Connector TypeMicro USB Type AB
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUSB3105 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The USB3105-30-A is a micro-USB type-A/B Receptacle Connector with UL94V-0 flame-rated LCP black housing and through-hole shell stakes.
- Top Entry
- USB 2.0 Version
- Vertical Orientation
- Gold-plated Copper Alloy Contact Terminal
Applications
Computers & Computer Peripherals
Technical Specifications
USB Connector Type
Micro USB Type AB
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
USB3105 Series
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00046