Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoUSB3131-30-0230-A
Order Code2537022
Product RangeUSB3131 Series
Technical Datasheet
7,994 In Stock
Need more?
7994 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.760 (CNY6.5088) |
| 37+ | CNY4.370 (CNY4.9381) |
| 112+ | CNY4.170 (CNY4.7121) |
| 300+ | CNY3.900 (CNY4.407) |
| 750+ | CNY3.720 (CNY4.2036) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.76 (CNY6.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB3131-30-0230-A
Order Code2537022
Product RangeUSB3131 Series
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUSB3131 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The USB3131-30-0230-A is a vertical Micro USB Type-B Receptacle with 30μinch gold-plated copper alloy contacts. It supports USB 2.0 version, 2.3mm shell stake length, 5 positions and through hole mount.
- 30mΩ Maximum contact resistance
- 1000MΩ Minimum insulating resistance
- 10000-cycle Mechanical durability
Applications
Computers & Computer Peripherals
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
USB3131 Series
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000305