Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoPB-507
Order Code4410096
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22,745.840 (CNY25,702.7992) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22,745.84 (CNY25,702.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoPB-507
Order Code4410096
Technical Datasheet
Board TypeWorkstation, Analogue / Digital Design
Board Material-
Hole Diameter-
External Height5.5"
External Width16.5"
Board Thickness-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Board Type
Workstation, Analogue / Digital Design
Hole Diameter
-
External Width
16.5"
SVHC
No SVHC (17-Jan-2023)
Board Material
-
External Height
5.5"
Board Thickness
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5772