Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoR-3W
Order Code1839684
Your Part Number
Technical Datasheet
157 In Stock
Need more?
157 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,112.390 (CNY2,387.0007) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,112.39 (CNY2,387.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoR-3W
Order Code1839684
Technical Datasheet
Lens Diameter39.34mm
Power Rating1.2W
External Height78mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Lens Diameter
39.34mm
External Height
78mm
Power Rating
1.2W
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.241723