Print Page
Product Information
ManufacturerGRAYHILL
Manufacturer Part No19001-06UL
Order Code1384520
Product Range19 Series
Technical Datasheet
No. of Switch Positions6 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max15A
Contact Voltage AC Max120V
Product Range19 Series
IlluminationNon Illuminated
Contact Current DC Max1A
Contact Voltage DC Max120V
SVHCBoric acid (14-Jun-2023)
Technical Specifications
No. of Switch Positions
6 Position
Angle of Throw
30°
Contact Voltage AC Max
120V
Illumination
Non Illuminated
Contact Voltage DC Max
120V
No. of Poles
1 Pole
Contact Current AC Max
15A
Product Range
19 Series
Contact Current DC Max
1A
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061009