Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No48ASSP1S1M2QBT
Order Code1419024
Product Range48A Series
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY35.510 (CNY40.1263) |
5+ | CNY34.300 (CNY38.759) |
10+ | CNY33.090 (CNY37.3917) |
20+ | CNY31.190 (CNY35.2447) |
50+ | CNY29.280 (CNY33.0864) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.51 (CNY40.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No48ASSP1S1M2QBT
Order Code1419024
Product Range48A Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-None-On
Switch Mounting-
Product Range48A Series
Contact Current Max5A
Contact Voltage AC Max250V
Contact Voltage DC Max28V
OrientationVertical
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
-
Contact Current Max
5A
Contact Voltage DC Max
28V
SVHC
Boric acid (14-Jun-2023)
Switch Operation
On-None-On
Product Range
48A Series
Contact Voltage AC Max
250V
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361