Print Page
34 In Stock
Need more?
20 Next business day delivery available(Shanghai stock)
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY443.670 (CNY501.3471) |
| 5+ | CNY412.350 (CNY465.9555) |
| 10+ | CNY393.430 (CNY444.5759) |
| 20+ | CNY371.580 (CNY419.8854) |
Price for:Each
Minimum: 1
Multiple: 1
CNY443.67 (CNY501.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No71BD30-02-1-AJN
Order Code1190401
Product Range71 Series
Technical Datasheet
No. of Switch Positions12 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max200mA
Contact Voltage AC Max115V
Product Range71 Series
IlluminationNon Illuminated
Contact Current DC Max200mA
Contact Voltage DC Max30V
Product Overview
The 71BD30-02-1-AJN is a single-pole 12-position Rotary Switch with adjustable stop and double-poles per deck. The 71 series switch is made up of diallyl per (MIL-M-14) ASTM-D-5948 cover, base and deck separator, thermoplastic rotor mounting plate, silver alloy and beryllium copper rotor contact and gold-plated brass terminals.
- Performance and value leader
- Moulded-in position terminals
- 50mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
No. of Switch Positions
12 Position
Angle of Throw
30°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
1 Pole
Contact Current AC Max
200mA
Product Range
71 Series
Contact Current DC Max
200mA
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028