Print Page
Product Information
ManufacturerGRAYHILL
Manufacturer Part No76SB12ST
Order Code1530701
Product Range76 Series
Technical Datasheet
No. of Circuits12Circuits
Switch Actuator StyleRocker
Switch MountingThrough Hole
Contact ConfigurationSPST
Pitch Spacing2.54mm
Contact Voltage DC Max30VDC
Contact Current DC Max150mA
Product Range76 Series
Switch TypeDIP Sealed
SVHCBoric acid (14-Jun-2023)
Technical Specifications
No. of Circuits
12Circuits
Switch Mounting
Through Hole
Pitch Spacing
2.54mm
Contact Current DC Max
150mA
Switch Type
DIP Sealed
Switch Actuator Style
Rocker
Contact Configuration
SPST
Contact Voltage DC Max
30VDC
Product Range
76 Series
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629