Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerGRAYHILL
Manufacturer Part No94HAB10T
Order Code1608123
Technical Datasheet
Switch MountingThrough Hole
No. of Switch Positions10 Position
Switching Voltage30VDC
Output CodeBCD
Switching Current30mA
Switch ConstructionSealed
Actuator LevelFlushed
Product Overview
The 94H series Rotary Coded DIP Switch is available in surface-mount or thru-hole styles. The actuation types are available in octal (8), binary coded decimal (10) or hexadecimal (16) codes with either standard or complement output. Standard code outputs have natural colour rotors complements in a contrasting colour.
- Sealed construction no tape seal required
- Surface mount or thru-hole style
- Tube or tape and reel packaging
- Octal, BCD and hexadecimal code
- In standard or complement
- Standard and right-angle mount
- Flush or extended actuators
- Gold-plated contacts
- All switches are continuous rotation
Applications
Industrial
Technical Specifications
Switch Mounting
Through Hole
Switching Voltage
30VDC
Switching Current
30mA
Actuator Level
Flushed
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Sealed
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365015
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01