Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No95C04A3GWRT
Order Code3883955
Your Part Number
Technical Datasheet
11 In Stock
Need more?
11 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.880 (CNY4.3844) |
| 50+ | CNY3.860 (CNY4.3618) |
| 100+ | CNY3.240 (CNY3.6612) |
| 250+ | CNY2.550 (CNY2.8815) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY38.80 (CNY43.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No95C04A3GWRT
Order Code3883955
Technical Datasheet
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 3.5mm
Technical Specifications
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Switch Dimensions (L x W)
6mm x 3.5mm
Switch Mounting
Surface Mount
Contact Rating
50mA at 12VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000319