Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No95C06A2T
Order Code2889439
Product Range95C Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGRAYHILL
Manufacturer Part No95C06A2T
Order Code2889439
Product Range95C Series
Technical Datasheet
Product Range95C Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force100gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.2mm x 6.2mm
IP Rating-
IlluminationNon Illuminated
SVHCBoric acid (14-Jun-2023)
Alternatives for 95C06A2T
8 Products Found
Technical Specifications
Product Range
95C Series
Switch Mounting
Through Hole
Actuating Force
100gf
Switch Dimensions (L x W)
6.2mm x 6.2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000268