Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337771-2
Order Code1056123
Your Part Number
Technical Datasheet
260 In Stock
Need more?
260 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY189.030 (CNY213.6039) |
| 10+ | CNY187.380 (CNY211.7394) |
| 25+ | CNY185.730 (CNY209.8749) |
| 100+ | CNY176.540 (CNY199.4902) |
| 250+ | CNY172.140 (CNY194.5182) |
| 500+ | CNY168.700 (CNY190.631) |
Price for:Each
Minimum: 1
Multiple: 1
CNY189.03 (CNY213.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337771-2
Order Code1056123
Technical Datasheet
Cable Length - Imperial19.69"
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric500mm
Coaxial Cable TypeRG58
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Product Overview
The 1337771 series of TE Connectivity are RG58 BNC straight plug to straight plug RF coaxial cable assembly.
- Patchcord assemblies for wireless and instrumentation
- Silver plated bodies and contacts
- PTFE insulators and silicone rubber gaskets
- Manufactured to ensure compatibility with IEC mating face requirements and US MIL-C-39029
- Connectors meet requirements of BS9210, MIL-C-39012, CeCC22120 and IEC169/8
- Available in variety of cable length
- Nominal impedance of 50 ohm
Applications
Industrial, Portable Devices
Technical Specifications
Cable Length - Imperial
19.69"
Cable Length - Metric
500mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046