Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoGPD3303S
Order Code2314512
Product RangeGPD Series
Your Part Number
Technical Datasheet
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,542.010 (CNY6,262.4713) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,542.01 (CNY6,262.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGPD3303S
Order Code2314512
Product RangeGPD Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs3 Output
Output Voltage Max30V
Power Rating195W
Supply Voltage Max230VAC
Manufacturer Warranty-
Product RangeGPD Series
Plug TypeUS
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Max
30V
Supply Voltage Max
230VAC
Product Range
GPD Series
No. of Outputs
3 Output
Power Rating
195W
Manufacturer Warranty
-
Plug Type
US
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.492658