Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,903.510 (CNY3,280.9663) |
Product Information
Product Overview
01GP4323A0GS is a GPE-X323A series 4 channels, 212W linear DC power supply. It is a cutting edge, economical linear DC Power supply. GPE-X323A series has a built-in digital panel control design to replace conventional control methods. This unique design allows the GPE-X323A series linear DC power supply to provide users with more efficient functionalities, including set view and key lock so as to expedite the operation process. The key lock function protects DUTs by preventing others from changing voltage and current parameters. Additionally, output key light facilitates users in clearly reading the operational status of power supply. Typical applications include laboratories and educational facilities, product testing and quality assurance, service operation and post-sales support and product development and debugging.
- 0-32V CH1/CH2, 0-5V CH3, 0-15V o/p voltage, 0-3A CH1/CH2, 0-1A CH3, 0-1A o/p current
- 4.3" single colour LCD display
- Recovery time:≤ 100µs (50% load change, minimum load 0.5A)
- Setting & readback resolution 10mV/ 1mA
- Output ON/OFF switch
- Analog control (remote I/O) for output ON/OFF
- Dimension is 210mm x 155mm x 306mm(W x D x H)
Contents
Linear DC power supply, Test Lead GTL-104 x 2, GTL-105 x 2 or European GTL-204A x 2, GTL-203A x 2, Power cord x 1, packing list x 1.
Technical Specifications
Adjustable
0V
0A
212W
230VAC
GPE-x323A Series
No SVHC (21-Jan-2025)
4 Output
32V
3A
100VAC
1 Year
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate