Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19,684.760 (CNY22,243.7788) |
Product Information
Product Overview
The PSW series single-output multi-range programmable switching DC Power Supply covering a power range up to 1080W. This series of products include fifteen models with the combination of 30V, 80V, 160V, 250V and 800V rated voltages and 360W, 720W and 1080W maximum output powers. The multi-range feature allows the flexible and efficient configuration of voltage and current within the rated power range. As the PSW series can be connected in series for maximum 2 units or in parallel for maximum 3 units, the capability of connecting multiple PSW units for higher voltage or higher current output provides a broad coverage of applications. With the flexibility of multi-range power utilization and series/parallel connection, it significantly reduces the user’s investment for various power supply products to accommodate the projects with different power requirements. The CV/CC priority selection of this series is a very useful feature for DUT protection.
- Constant power output for multiple range (V & I) operation
- CV/CC Priority, particularly suitable for the battery and LED industry
- Adjustable slew rate
- High efficiency and high power density
- 1/2, 1/3, 1/6 Rack-mount size design (EIA/JIS standard) for 360W/720W/1080W
- LAN, USB and analogue control interface standard
- LabVIEW™ driver
Applications
Test & Measurement, Power Management, Industrial
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Programmable
0V
0A
1.08kW
265VAC
PSW Series
No SVHC (10-Jun-2022)
1 Output
80V
40.5A
85VAC
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate