Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerH S MARSTON
Manufacturer Part No05DN-00500-A-200
Order Code414189
Product Range05DN Series
Technical Datasheet
157 In Stock
Need more?
157 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY87.440 (CNY98.8072) |
5+ | CNY85.940 (CNY97.1122) |
10+ | CNY80.200 (CNY90.626) |
20+ | CNY76.280 (CNY86.1964) |
50+ | CNY72.940 (CNY82.4222) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.44 (CNY98.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerH S MARSTON
Manufacturer Part No05DN-00500-A-200
Order Code414189
Product Range05DN Series
Technical Datasheet
Thermal Resistance4.5°C/W
Packages Cooled-
External Width - Metric108mm
External Height - Metric14mm
External Length - Metric50mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial4.25"
External Height - Imperial0.55"
External Length - Imperial1.97"
External Diameter - Imperial-
Product Range05DN Series
Product Overview
The 05DN-00500-A-200 is a medium-power extruded range-1 Heat Sink made of aluminium with black anodized finish. It is suitable for board-mounting and use with a wide variety of power devices.
Applications
HVAC, Thermal Management, Aerospace, Defence, Military
Technical Specifications
Thermal Resistance
4.5°C/W
External Width - Metric
108mm
External Length - Metric
50mm
Heat Sink Material
Aluminium
External Height - Imperial
0.55"
External Diameter - Imperial
-
Packages Cooled
-
External Height - Metric
14mm
External Diameter - Metric
-
External Width - Imperial
4.25"
External Length - Imperial
1.97"
Product Range
05DN Series
Technical Docs (1)
Alternatives for 05DN-00500-A-200
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02