Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerH S MARSTON
Manufacturer Part No11DN-01500-A-1SX
Order Code414451
Product Range11DN
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY97.040 (CNY109.6552) |
5+ | CNY94.720 (CNY107.0336) |
10+ | CNY88.020 (CNY99.4626) |
20+ | CNY83.420 (CNY94.2646) |
50+ | CNY79.550 (CNY89.8915) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.04 (CNY109.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerH S MARSTON
Manufacturer Part No11DN-01500-A-1SX
Order Code414451
Product Range11DN
Technical Datasheet
Thermal Resistance1.58°C/W
Packages Cooled-
External Width - Metric98.4mm
External Length - Metric150mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Diameter - Imperial-
Product Range11DN
Product Overview
The 11DN-01500-A-1SX is a high-power extruded range-1 Heat Sink made of aluminium. It is suitable for board-mounting and use with a wide variety of power devices.
Applications
HVAC, Thermal Management, Aerospace, Defence, Military
Technical Specifications
Thermal Resistance
1.58°C/W
External Width - Metric
98.4mm
External Diameter - Metric
-
External Diameter - Imperial
-
Packages Cooled
-
External Length - Metric
150mm
Heat Sink Material
Aluminium
Product Range
11DN
Technical Docs (1)
Alternatives for 11DN-01500-A-1SX
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28