Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY182.080 (CNY205.7504) |
5+ | CNY175.900 (CNY198.767) |
10+ | CNY167.920 (CNY189.7496) |
20+ | CNY163.430 (CNY184.6759) |
50+ | CNY159.170 (CNY179.8621) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.08 (CNY205.75 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerH S MARSTON
Manufacturer Part No44DN-01000-A-200
Order Code148117
Technical Datasheet
Thermal Resistance1.2°C/W
Packages Cooled-
External Width - Metric130mm
External Height - Metric32mm
External Length - Metric100mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial5.12"
External Height - Imperial1.26"
External Length - Imperial3.94"
External Diameter - Imperial-
Product Range-
Product Overview
The 44DN-01000-A-200 is a high-power extruded range-2 Heat Sink made of aluminium with black anodized finish. It is suitable for board-mounting and use with a wide variety of power devices.
Applications
HVAC, Thermal Management, Aerospace, Defence, Military
Technical Specifications
Thermal Resistance
1.2°C/W
External Width - Metric
130mm
External Length - Metric
100mm
Heat Sink Material
Aluminium
External Height - Imperial
1.26"
External Diameter - Imperial
-
Packages Cooled
-
External Height - Metric
32mm
External Diameter - Metric
-
External Width - Imperial
5.12"
External Length - Imperial
3.94"
Product Range
-
Technical Docs (1)
Alternatives for 44DN-01000-A-200
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1