Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY744.790 (CNY841.6127) |
5+ | CNY720.220 (CNY813.8486) |
10+ | CNY689.320 (CNY778.9316) |
Price for:Each
Minimum: 1
Multiple: 1
CNY744.79 (CNY841.61 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerH S MARSTON
Manufacturer Part No96CN-01500-A-200
Order Code148120
Technical Datasheet
Thermal Resistance0.36°C/W
Packages Cooled-
External Width - Metric300mm
External Height - Metric40mm
External Length - Metric150mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Diameter - Imperial-
Product Range-
Product Overview
The 96CN-01500-A-200 is an Extruded heat sink made of aluminium with black anodized finish.
Technical Specifications
Thermal Resistance
0.36°C/W
External Width - Metric
300mm
External Length - Metric
150mm
Heat Sink Material
Aluminium
Product Range
-
Packages Cooled
-
External Height - Metric
40mm
External Diameter - Metric
-
External Diameter - Imperial
-
Technical Docs (1)
Alternatives for 96CN-01500-A-200
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.34