Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,425.520 (CNY9,520.8376) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,425.52 (CNY9,520.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAKKO
Manufacturer Part NoFM203-15
Order Code1568130
Technical Datasheet
Kit ContentsFM-203 Station, FM-2027 Solder Iron, Control Card, Heat Resistant Pad, Tip Tray
Product Range-
Plug Type-
Product Overview
The FM203-15 is a Soldering Station with 2 connection ports. Two soldering irons can be connected at the same time, which allows users to select and use the appropriate one without having to connect them alternatively.
Applications
Maintenance & Repair
Contents
FM-203 Station, FM-2027 solder iron, Control card, Heat resistant pad and Tip tray.
Technical Specifications
Kit Contents
FM-203 Station, FM-2027 Solder Iron, Control Card, Heat Resistant Pad, Tip Tray
Plug Type
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85151990
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7