Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,702.580 (CNY9,833.9154) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,702.58 (CNY9,833.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAKKO
Manufacturer Part NoFM204-15
Order Code1568129
Technical Datasheet
Kit ContentsStation, Desolder Tool, Iron Holder, Control Card, Heat Resistant Pad, Nozzle Remover, Tip Cleaner
Product Range-
Plug Type-
Product Overview
The FM204-15 is a Desoldering Station offers 24V supply voltage, 450°C maximum heat temperature and 120W output power.
Applications
Maintenance & Repair
Contents
FM-204 Station, Desolder tool, Iron holder, Control card, Heat resistant pad, Nozzle remover and Tip cleaner.
Technical Specifications
Kit Contents
Station, Desolder Tool, Iron Holder, Control Card, Heat Resistant Pad, Nozzle Remover, Tip Cleaner
Plug Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85151990
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.7