Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No55100-3H-02-D
Order Code2882654
Product Range55100 Series
Your Part Number
Technical Datasheet
124 In Stock
Need more?
124 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.630 (CNY75.2919) |
| 10+ | CNY60.990 (CNY68.9187) |
| 25+ | CNY60.230 (CNY68.0599) |
| 50+ | CNY59.460 (CNY67.1898) |
| 100+ | CNY56.880 (CNY64.2744) |
| 500+ | CNY55.710 (CNY62.9523) |
| 1000+ | CNY55.300 (CNY62.489) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.63 (CNY75.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55100-3H-02-D
Order Code2882654
Product Range55100 Series
Technical Datasheet
Sensing Range Max18mm
Sensor TypeProximity
Supply Voltage DC Min3.8V
Activating Distance Min-
Activating Distance Max18mm
Supply Voltage DC Max24V
Output ConfigurationSink
Sensor MountingFlange
Output Voltage400mV
Switching Speed0.1ms
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range55100 Series
Technical Specifications
Sensing Range Max
18mm
Supply Voltage DC Min
3.8V
Activating Distance Max
18mm
Output Configuration
Sink
Output Voltage
400mV
Operating Temperature Min
-40°C
Product Range
55100 Series
Sensor Type
Proximity
Activating Distance Min
-
Supply Voltage DC Max
24V
Sensor Mounting
Flange
Switching Speed
0.1ms
Operating Temperature Max
100°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004654