Print Page
Image is for illustrative purposes only. Please refer to product description.
267 In Stock
Need more?
267 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY48.570 (CNY54.8841) |
10+ | CNY46.620 (CNY52.6806) |
25+ | CNY42.760 (CNY48.3188) |
50+ | CNY42.730 (CNY48.2849) |
100+ | CNY41.510 (CNY46.9063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.57 (CNY54.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55100-3H-04-A
Order Code2770649
Technical Datasheet
Sensor TypeProximity
Sensing Range Max18mm
Supply Voltage DC Min3.8V
Activating Distance Min19mm
Supply Voltage DC Max24V
Activating Distance Max-
Output ConfigurationSink
Sensor MountingFlange
Output Voltage400mV
Operating Temperature Min-40°C
Switching Speed-
Operating Temperature Max100°C
Technical Specifications
Sensor Type
Proximity
Supply Voltage DC Min
3.8V
Supply Voltage DC Max
24V
Output Configuration
Sink
Output Voltage
400mV
Switching Speed
-
Sensing Range Max
18mm
Activating Distance Min
19mm
Activating Distance Max
-
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Operating Temperature Max
100°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00895