Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No55100-3M-03-A.
Order Code2882656
Product Range55100 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.180 (CNY56.7034) |
| 10+ | CNY45.760 (CNY51.7088) |
| 25+ | CNY45.740 (CNY51.6862) |
| 50+ | CNY44.110 (CNY49.8443) |
| 100+ | CNY42.110 (CNY47.5843) |
| 500+ | CNY41.940 (CNY47.3922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.18 (CNY56.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55100-3M-03-A.
Order Code2882656
Product Range55100 Series
Technical Datasheet
Sensing Range Max12.5mm
Sensor TypeProximity
Supply Voltage DC Min3.8V
Activating Distance Min13mm
Supply Voltage DC Max24V
Activating Distance Max-
Output ConfigurationSink
Sensor MountingFlange
Output Voltage400mV
Sensor TerminalsWire Leads
Operating Temperature Min-40°C
Switching Speed0.1ms
Operating Temperature Max100°C
Product Range55100 Series
Technical Specifications
Sensing Range Max
12.5mm
Supply Voltage DC Min
3.8V
Supply Voltage DC Max
24V
Output Configuration
Sink
Output Voltage
400mV
Operating Temperature Min
-40°C
Operating Temperature Max
100°C
Sensor Type
Proximity
Activating Distance Min
13mm
Activating Distance Max
-
Sensor Mounting
Flange
Sensor Terminals
Wire Leads
Switching Speed
0.1ms
Product Range
55100 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006341