Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59135-020
Order Code1608133
Product Range59135 Series
Your Part Number
Technical Datasheet
587 In Stock
Need more?
587 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.460 (CNY60.4098) |
| 10+ | CNY41.200 (CNY46.556) |
| 25+ | CNY39.710 (CNY44.8723) |
| 50+ | CNY38.210 (CNY43.1773) |
| 100+ | CNY36.710 (CNY41.4823) |
| 500+ | CNY34.160 (CNY38.6008) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.46 (CNY60.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59135-020
Order Code1608133
Product Range59135 Series
Technical Datasheet
Sensing Range Max19mm
Sensor TypeReed Switch
Sensing Distance Max19mm
Sensor MountingPanel Mount
Supply Current-
Operating Temperature Min-20°C
Operating Temperature Max150°C
Product Range59135 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Magnetically-operated proximity sensor
- Cross-slotted mounting holes for optimum adjustability
- Thermoset over-mould material
- PTFE insulated wires
- Customer-defined sensitivity
Applications
Sensing & Instrumentation, Security
Notes
Actuator ordered separately
Technical Specifications
Sensing Range Max
19mm
Sensing Distance Max
19mm
Supply Current
-
Operating Temperature Max
150°C
SVHC
No SVHC (17-Dec-2014)
Sensor Type
Reed Switch
Sensor Mounting
Panel Mount
Operating Temperature Min
-20°C
Product Range
59135 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01