Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59135-030
Order Code1608134
Product Range59135 Series
Your Part Number
Technical Datasheet
3,102 In Stock
1,700 more incoming. You can reserve stock now
6 Delivery in 3-4 Business Days(SG stock)
2619 Delivery in 5-6 Business Days(UK stock)
477 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.880 (CNY81.2244) |
| 10+ | CNY55.280 (CNY62.4664) |
| 25+ | CNY53.300 (CNY60.229) |
| 50+ | CNY51.320 (CNY57.9916) |
| 100+ | CNY49.340 (CNY55.7542) |
| 500+ | CNY47.060 (CNY53.1778) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.88 (CNY81.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59135-030
Order Code1608134
Product Range59135 Series
Technical Datasheet
Sensing Range Max29.21mm
Sensor TypeReed Switch
Sensing Distance Max29.21mm
Sensor MountingFlange
Supply Current250mA
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range59135 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
59135-030 is a 59135 series high temperature flange mount reed sensor (28.57mm x 19.05mm x 6.35mm). It is rated for operation up to 150°C and capable of switching up to 265VAC/300VDC at 10VA. The 59135 series is well suited for use in a wide range of industrial, appliances, or IoT proximity sensing applications. Typical applications are security and access control, factory automation, process equipment, major appliances, small appliances, proximity and limit sensing.
- Non-contact switching solution for wet and harsh environments
- Housing design for optimum adjustability
- Thermoset overmold material
- Hermetically sealed, IP67 rated
- Can operate through non-ferrous materials (for example, wood, plastic or aluminium)
- Helps implement efficient proximity/access and energy management systems
- Compact size and easy installation and effective concealment in many applications
- UL Recognized per UL 508 and CSA C22.2 No. 14
Notes
Actuator ordered separately.
Technical Specifications
Sensing Range Max
29.21mm
Sensing Distance Max
29.21mm
Supply Current
250mA
Operating Temperature Max
150°C
SVHC
No SVHC (17-Dec-2014)
Sensor Type
Reed Switch
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
59135 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608