Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoHE721A0500
Order Code1608141
Product RangeHE700
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoHE721A0500
Order Code1608141
Product RangeHE700
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeHE700
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max200VDC
SVHCNo SVHC (17-Dec-2014)
Product Overview
The HE721A0500 is a Standard Miniature Reed Relay with transfer moulded external shield body, SPST-NO contact and through hole terminals. This HE700-series form-A relay features lower power coil consumption than competing electromechanical devices. Hermetically sealed switching contact is immune to the effects of its environment.
- 1ms Operate/release maximum time
- -40 to 85°C Operating temperature range
Applications
Industrial, Security, Communications & Networking, Sensing & Instrumentation, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Contact Configuration
SPST-NO
Product Range
HE700
Coil Resistance
500ohm
Switching Voltage Max
200VDC
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722