Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoHE721C0500..
Order Code1383307
Product RangeHE700 Series
Technical Datasheet
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.110 (CNY29.5043) |
| 10+ | CNY23.820 (CNY26.9166) |
| 25+ | CNY21.960 (CNY24.8148) |
| 50+ | CNY21.460 (CNY24.2498) |
| 100+ | CNY21.100 (CNY23.843) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.11 (CNY29.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoHE721C0500..
Order Code1383307
Product RangeHE700 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product RangeHE700 Series
Relay MountingThrough Hole
Coil Resistance200ohm
Switching Current Max250mA
Switching Voltage Max175VDC
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Configuration
SPDT
Product Range
HE700 Series
Coil Resistance
200ohm
Switching Voltage Max
175VDC
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002668