Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMDCG-4-12-23.
Order Code1435590
Product RangeMDCG Series
Your Part Number
Technical Datasheet
2,609 In Stock
2,000 more incoming. You can reserve stock now
2454 Next business day delivery available(Shanghai stock)
155 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.800 (CNY5.424) |
| 10+ | CNY4.550 (CNY5.1415) |
| 25+ | CNY4.430 (CNY5.0059) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.80 (CNY5.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMDCG-4-12-23.
Order Code1435590
Product RangeMDCG Series
Technical Datasheet
Product RangeMDCG Series
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max1.2A
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max0.1ohm
Operate AT Min12AT
Operate AT Max23AT
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
MDCG Series
Switch Mounting
Through Hole
Switching Voltage Max
200VDC
Contact Resistance Max
0.1ohm
Operate AT Max
23AT
Contact Configuration
SPST-NO
Contact Current Max
1.2A
Switching Power Max
10W
Operate AT Min
12AT
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for MDCG-4-12-23.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000172