Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPH100MQMJ
Order Code4337109
Product RangePH Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPH100MQMJ
Order Code4337109
Product RangePH Series
Technical Datasheet
Chassis Mount Transformer TypeEncapsulated
Primary Voltages220V, 230V, 240V
Secondary Voltages110V, 115V, 120V
Power Rating100VA
Frequency Range50Hz / 60Hz
Winding Type-
Current Rating830mA
Transformer TerminalsScrew
Isolation Voltage-
Product RangePH Series
Technical Specifications
Chassis Mount Transformer Type
Encapsulated
Secondary Voltages
110V, 115V, 120V
Frequency Range
50Hz / 60Hz
Current Rating
830mA
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2020)
Primary Voltages
220V, 230V, 240V
Power Rating
100VA
Winding Type
-
Transformer Terminals
Screw
Product Range
PH Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.013984