Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPH500MQMJ
Order Code1760431
Product RangePH Series
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,227.460 (CNY2,517.0298) |
| 5+ | CNY2,182.920 (CNY2,466.6996) |
| 10+ | CNY2,138.370 (CNY2,416.3581) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,227.46 (CNY2,517.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPH500MQMJ
Order Code1760431
Product RangePH Series
Technical Datasheet
Chassis Mount Transformer TypeEncapsulated Industrial Control
Primary Voltages220V, 230V, 240V
Secondary Voltages110V, 115V, 120V
Power Rating500VA
Frequency Range50Hz / 60Hz
Winding Type-
Current Rating4.17A
Transformer TerminalsScrew
Isolation Voltage-
Product RangePH Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Chassis Mount Transformer Type
Encapsulated Industrial Control
Secondary Voltages
110V, 115V, 120V
Frequency Range
50Hz / 60Hz
Current Rating
4.17A
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2020)
Primary Voltages
220V, 230V, 240V
Power Rating
500VA
Winding Type
-
Transformer Terminals
Screw
Product Range
PH Series
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.037416