Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoSP50ACP
Order Code2821689
Product RangeSP Series
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY375.140 (CNY423.9082) | 
| 5+ | CNY364.470 (CNY411.8511) | 
| 10+ | CNY354.570 (CNY400.6641) | 
| 50+ | CNY340.740 (CNY385.0362) | 
| 100+ | CNY311.750 (CNY352.2775) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY375.14 (CNY423.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoSP50ACP
Order Code2821689
Product RangeSP Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Primary Voltages440V, 460V, 480V, 550V, 575V, 600V
Secondary Voltages120V, 240V
Power Rating50VA
Frequency Range60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating420mA
Transformer TerminalsScrew
Isolation Voltage-
Product RangeSP Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Chassis Mount Transformer Type
Isolating
Secondary Voltages
120V, 240V
Frequency Range
60Hz
Current Rating
420mA
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2020)
Primary Voltages
440V, 460V, 480V, 550V, 575V, 600V
Power Rating
50VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Screw
Product Range
SP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.237421