Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No101D
Order Code1779986
Product Range101 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHAMMOND
Manufacturer Part No101D
Order Code1779986
Product Range101 Series
Technical Datasheet
Turns Ratio-
Primary Impedance300ohm
Secondary Impedance600ohm
Secondary Power100mW
Frequency Max100kHz
Isolation Voltage100V
Transformer ApplicationsMiniature Potted - Line Matching
DC Resistance Primary20.4ohm
DC Resistance Secondary54ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min200Hz
Product Range101 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Turns Ratio
-
Secondary Impedance
600ohm
Frequency Max
100kHz
Transformer Applications
Miniature Potted - Line Matching
DC Resistance Secondary
54ohm
Transformer Terminals
PC Pin
Product Range
101 Series
Primary Impedance
300ohm
Secondary Power
100mW
Isolation Voltage
100V
DC Resistance Primary
20.4ohm
Transformer Mounting
Through Hole
Frequency Min
200Hz
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008505