Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1414PHMH6
Order Code1842717
Product Range1414PH Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHAMMOND
Manufacturer Part No1414PHMH6
Order Code1842717
Product Range1414PH Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric355.6mm
External Width - Metric203mm
External Depth - Metric152mm
IP RatingIP54
Body ColourGray
NEMA RatingNEMA 12, 13
External Height - Imperial14"
External Width - Imperial8"
External Depth - Imperial6"
Product Range1414PH Series
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
355.6mm
External Depth - Metric
152mm
Body Colour
Gray
External Height - Imperial
14"
External Depth - Imperial
6"
Configurable
No
Enclosure Material
Steel
External Width - Metric
203mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
8"
Product Range
1414PH Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.21432