Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY425.900 (CNY481.267) |
| 5+ | CNY368.190 (CNY416.0547) |
| 10+ | CNY344.120 (CNY388.8556) |
Price for:Each
Minimum: 1
Multiple: 1
CNY425.90 (CNY481.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457L1601E.
Order Code2400179
Product Range1457-EMI
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric34.96mm
External Width - Metric106.94mm
External Depth - Metric171.15mm
IP RatingIP54
Body ColourTransparent
NEMA Rating-
External Height - Imperial1.376"
External Width - Imperial4.21"
External Depth - Imperial6.74"
Product Range1457-EMI
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
34.96mm
External Depth - Metric
171.15mm
Body Colour
Transparent
External Height - Imperial
1.376"
External Depth - Imperial
6.74"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminium
External Width - Metric
106.94mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.21"
Product Range
1457-EMI
Configurable
Yes
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093