Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1554VAPL.
Order Code2546932
Product Range1554-55-PL Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.040 (CNY88.1852) |
| 5+ | CNY67.440 (CNY76.2072) |
| 10+ | CNY62.700 (CNY70.851) |
| 25+ | CNY57.740 (CNY65.2462) |
| 50+ | CNY54.020 (CNY61.0426) |
| 100+ | CNY50.000 (CNY56.500) |
| 250+ | CNY49.000 (CNY55.370) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.04 (CNY88.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554VAPL.
Order Code2546932
Product Range1554-55-PL Series
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
External Height - Metric226.8mm
External Width - Metric145.5mm
For Use WithHammond 1554 & 1555 Series Pushbutton Enclosures
Body Colour-
External Height - Imperial8.9"
External Width - Imperial5.73"
Product Range1554-55-PL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Panel
External Height - Metric
226.8mm
For Use With
Hammond 1554 & 1555 Series Pushbutton Enclosures
External Height - Imperial
8.9"
Product Range
1554-55-PL Series
Panel Material
Steel
External Width - Metric
145.5mm
Body Colour
-
External Width - Imperial
5.73"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:94039910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.383292